Part Details for MP6500AGF-P by Monolithic Power Systems
Results Overview of MP6500AGF-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6500AGF-P Information
MP6500AGF-P by Monolithic Power Systems is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP6500AGF-P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
946-MP6500AGF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V, 2.5A, Step moto r with internal cur RoHS: Compliant | 497 |
|
$1.7400 / $3.3300 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Power MOSFET Bipolar Motor 4.5V 35V Logic Control and Power Stage Driver - Fully Integrated TSSOP-28(EP) SMD, Adhesive Mount Min Qty: 500 Container: Tape & Reel | 550 |
|
$1.9009 / $2.0400 | Buy Now |