Part Details for MP6500AGF-Z by Monolithic Power Systems
Results Overview of MP6500AGF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6500AGF-Z Information
MP6500AGF-Z by Monolithic Power Systems is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP6500AGF-Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1589-MP6500AGF-ZTR-ND
|
DigiKey | 35V, 2.5A, STEP MOTOR WITH INTER Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7094 | Buy Now |
|
DISTI #
946-MP6500AGF-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V, 2.5A, Step motor with internal current sense RoHS: Compliant | 0 |
|
$1.5300 / $3.0100 | Order Now |
|
|
Future Electronics | 35V, 2.5A, Step motor with internal current sense RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
|
Vyrian | Stepper Motor Controller, PDSO28 | 15010 |
|
RFQ |
US Tariff Estimator: MP6500AGF-Z by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP6500AGF-Z Part Data Attributes
|
|
MP6500AGF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6500AGF-Z
Monolithic Power Systems
Stepper Motor Controller, 2.5A, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Date Of Intro | 2020-02-28 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2a | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | SSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
MP6500AGF-Z Frequently Asked Questions (FAQ)
-
The maximum output current of the MP6500AGF-Z is 5A, but it can be limited by the thermal performance of the PCB and the ambient temperature.
-
To minimize EMI, it is recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, the datasheet provides a recommended PCB layout and thermal pad connection.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as X5R or X7R, with a value of 10uF to 22uF. The capacitor should be placed close to the VIN pin and have a low impedance path to the ground plane.
-
The output voltage of the MP6500AGF-Z can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The thermal shutdown temperature of the MP6500AGF-Z is typically around 150°C, but it can vary depending on the specific device and application. The datasheet recommends monitoring the junction temperature to ensure reliable operation.