Part Details for MP6500AGU-Z by Monolithic Power Systems
Results Overview of MP6500AGU-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6500AGU-Z Information
MP6500AGU-Z by Monolithic Power Systems is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP6500AGU-Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MP6500AGU-Z
|
Avnet Americas | - Tape and Reel (Alt: MP6500AGU-Z) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4818 / $1.7094 | Buy Now |
|
DISTI #
946-MP6500AGUZ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V, 2.5A Stepper Motor Driver RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
DISTI #
MP6500AGU-Z
|
Avnet Silica | (Alt: MP6500AGU-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
RFQ |
US Tariff Estimator: MP6500AGU-Z by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP6500AGU-Z
MP6500AGU-Z Part Data Attributes
|
|
MP6500AGU-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6500AGU-Z
Monolithic Power Systems
Stepper Motor Controller, 2.5A, QCC24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.20SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |