Part Details for MP6500AGU by Monolithic Power Systems
Results Overview of MP6500AGU by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6500AGU Information
MP6500AGU by Monolithic Power Systems is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: MP6500AGU by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP6500AGU Part Data Attributes
|
|
MP6500AGU
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6500AGU
Monolithic Power Systems
Stepper Motor Controller, 2.5A, QCC24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.20SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |