Part Details for MPC100AU/2K5 by Texas Instruments
Overview of MPC100AU/2K5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MPC100AU/2K5
MPC100AU/2K5 CAD Models
MPC100AU/2K5 Part Data Attributes:
|
MPC100AU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC100AU/2K5
Texas Instruments
Wide Bandwidth 4X1 Video Multiplexer 14-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 76 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.006 A | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MPC100AU/2K5
This table gives cross-reference parts and alternative options found for MPC100AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC100AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC100AU | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO8, SO-8 | Rochester Electronics LLC | MPC100AU/2K5 vs MPC100AU |
MPC100AU/2K5 | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SO-14 | Rochester Electronics LLC | MPC100AU/2K5 vs MPC100AU/2K5 |
MPC100AU | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, SO-14 | Burr-Brown Corp | MPC100AU/2K5 vs MPC100AU |
MPC100AU | Wide Bandwidth 4X1 Video Multiplexer 14-SOIC | Texas Instruments | MPC100AU/2K5 vs MPC100AU |
MPC100AU/2K5 | Video Multiplexer, 1 Func, 4 Channel, PDSO14, SO-14 | Burr-Brown Corp | MPC100AU/2K5 vs MPC100AU/2K5 |