Part Details for MPC2003SG50 by Motorola Mobility LLC
Overview of MPC2003SG50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC2003SG50
MPC2003SG50 CAD Models
MPC2003SG50 Part Data Attributes
|
MPC2003SG50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC2003SG50
Motorola Mobility LLC
128KX36 CACHE SRAM MODULE, 14ns, DMA136, DIMM-136
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM136 | |
Pin Count | 136 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 14 ns | |
Additional Feature | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | |
Alternate Memory Width | 72 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N136 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 136 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM136 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.3 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MPC2003SG50
This table gives cross-reference parts and alternative options found for MPC2003SG50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2003SG50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM72MS64SG60 | 64KX72 CACHE SRAM MODULE, 11ns, DMA136 | Motorola Mobility LLC | MPC2003SG50 vs MCM72MS64SG60 |
MPC2003SG60 | 128KX36 CACHE SRAM MODULE, 11ns, DMA136, DIMM-136 | Motorola Mobility LLC | MPC2003SG50 vs MPC2003SG60 |
IBM14M64724DPA-9 | Cache SRAM Module, 64KX72, 9ns, CMOS, | IBM | MPC2003SG50 vs IBM14M64724DPA-9 |
MCM72MS64SG60 | Cache SRAM Module, 64KX72, 11ns, BICMOS | Motorola Semiconductor Products | MPC2003SG50 vs MCM72MS64SG60 |
MPC2003SG66 | 128KX36 CACHE SRAM MODULE, 9ns, DMA136, DIMM-136 | Motorola Mobility LLC | MPC2003SG50 vs MPC2003SG66 |
MCM72MS64SG66 | 64KX72 CACHE SRAM MODULE, 9ns, DMA136 | Motorola Mobility LLC | MPC2003SG50 vs MCM72MS64SG66 |
MCM72MS64SG50 | Cache SRAM Module, 64KX72, 14ns, BICMOS | Motorola Semiconductor Products | MPC2003SG50 vs MCM72MS64SG50 |