Part Details for MPC45D50-RED by L-com Inc
Results Overview of MPC45D50-RED by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
| MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
| MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for MPC45D50-RED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T7887
|
Newark | Snagless Boot, Shark Fin Style, 5Mm/Red, Accessory Type:Snagless Boot, For Use With:L-Com Tds8Pc5 And Tds8Pc6 Rj45 Plugs, No. Of Positions:-, Strain Relief Material:-, Product Range:- Rohs Compliant: Yes |L-Com MPC45D50-RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$4.1900 | Buy Now |
|
DISTI #
5073-MPC45D50-RED-ND
|
DigiKey | SNAGLESS BOOT 5.0MM RED 50PK Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1800 | Buy Now |
|
DISTI #
17-MPC45D50-RED
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps SNAGLESS BOOT 5.0mm RED 50PK RoHS: Compliant | 0 |
|
$3.9000 / $6.6900 | Order Now |
|
DISTI #
74690433
|
RS | LSZH SNAGLESS INSHARK FININ STYLE BOOTS5.0MM REDPKG/ 50 Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$3.6400 / $4.2000 | RFQ |
|
|
Onlinecomponents.com | SNAGLESS BOOT 5.0mm RED 50PK COO: China RoHS: Compliant | 0 |
|
$3.5400 / $5.3300 | Buy Now |
|
DISTI #
MPC45D50-RED
|
L-com US | These LSZH snagless boots from L-com are perfect for all your Category 5, 5e and 6 cable assembly projects. We offer myriad colors in this series to provide you with a flexible solution. L-com developed this boot with high density patching applications in mind. The "shark fin" snagless style release makes it easy to insert and remove Cat X cables from patch panels and other networking equipment. These boots were designed to work with L-com's TDS8PC5 and TDS8PC6 shielded RJ45 plugs but will work with any .46"wide x .66" long sized plug. Min Qty: 1 Package Multiple: 1 | 13 |
|
$3.3100 / $4.1900 | Buy Now |
Part Details for MPC45D50-RED
MPC45D50-RED CAD Models
MPC45D50-RED Part Data Attributes
|
|
MPC45D50-RED
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
MPC45D50-RED
L-com Inc
Connector Accessory, 0.197in Max Cable Dia, Boot
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Assembly Item Name | Boot | |
| Cable Entry-Max | 0.197 Inch | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No |
Alternate Parts for MPC45D50-RED
This table gives cross-reference parts and alternative options found for MPC45D50-RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC45D50-RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPC45D50-RED | Infinite Electronics | Check for Price | Connector Accessory, | MPC45D50-RED vs MPC45D50-RED |