| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HI3-0506A-5 | Intersil Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | MPC506AP vs HI3-0506A-5 |
| JM38510/19002BXA | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs JM38510/19002BXA |
| HI1-0506A-8 | Intersil Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs HI1-0506A-8 |
| M38510/19002BXX | NXP Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS | MPC506AP vs M38510/19002BXX |
| JM38510/19002BXA | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs JM38510/19002BXA |
| M38510/19002BXA | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs M38510/19002BXA |
| HI1-0506A-2 | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs HI1-0506A-2 |
| HI1-0506A-7 | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs HI1-0506A-7 |
| HI1-0506A-2 | Intersil Corporation | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | MPC506AP vs HI1-0506A-2 |
| M38510/19002BXX | Renesas Electronics Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 | MPC506AP vs M38510/19002BXX |
Part Details for MPC506AP by Texas Instruments
Results Overview of MPC506AP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC506AP Information
MPC506AP by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPC506AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPC506AP-ND
|
DigiKey | IC MUX 16:1 1.5KOHM 28DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
85999607
|
Verical | Analog Multiplexer Single 16:1 28-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0401 | Americas - 12650 |
|
$8.3250 / $10.4125 | Buy Now |
|
DISTI #
86009619
|
Verical | Analog Multiplexer Single 16:1 28-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1501 | Americas - 11338 |
|
$8.3250 / $10.4125 | Buy Now |
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23992 |
|
$6.6600 / $8.3300 | Buy Now |
US Tariff Estimator: MPC506AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPC506AP Part Data Attributes
|
|
MPC506AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC506AP
Texas Instruments
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 37.4 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 1500 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 500 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for MPC506AP
This table gives cross-reference parts and alternative options found for MPC506AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC506AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MPC506AP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signals. This ensures proper device operation and prevents latch-up.
-
The output voltage swing of the MPC506AP is dependent on the load impedance and the output current. To ensure maximum output swing, use a load impedance of at least 1 kΩ and keep the output current below 10 mA.
-
The MPC506AP can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause oscillations or instability in the output signal.
-
To minimize noise and interference, use a ground plane, keep the analog and digital grounds separate, and use shielding or guard rings around the device. Additionally, use a low-pass filter or a ferrite bead to filter out high-frequency noise.
-
The thermal impedance of the MPC506AP is typically around 30°C/W. This means that for every watt of power dissipated, the junction temperature will rise by 30°C above the ambient temperature.