-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 8:1, single-ended, 1-channel analog multiplexer 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3880
|
Newark | Analogue Mux, Single, 8:1, Dip-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:1.3Kohm, Supply Voltage Range:± 15V, Analogue Multiplexer Case:Dip, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS MPC508AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.0000 / $14.1000 | Buy Now |
DISTI #
MPC508AP-ND
|
DigiKey | IC MUX 8:1 1.5KOHM 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
608 In Stock |
|
$7.0147 / $11.0800 | Buy Now |
DISTI #
595-MPC508AP
|
Mouser Electronics | Multiplexer Switch ICs ANALOG MULTIPLEXER RoHS: Compliant | 283 |
|
$7.0100 / $11.0800 | Buy Now |
DISTI #
V99:2348_07298895
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 | Americas - 3 |
|
$5.5810 / $6.6605 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, DIP | 50 |
|
$25.6462 / $30.1720 | Buy Now |
DISTI #
MPC508AP
|
TME | IC: multiplexer, Ch: 8, DIP16, 5÷22VDC Min Qty: 1 | 0 |
|
$6.9000 / $9.6600 | RFQ |
|
Ameya Holding Limited | MPC508AP 多路复用器, 单 8:1, 16针 PDIP封装 | 27720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC508AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC508AP
Texas Instruments
16-V, 8:1, single-ended, 1-channel analog multiplexer 16-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MPC508AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC508AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC508APG4 | 8-Channel Single-Ended Input Analog Multiplexer 16-PDIP | Texas Instruments | MPC508AP vs MPC508APG4 |