| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/19006BEX | Harris Semiconductor | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs M38510/19006BEX |
| HI1-549/883 | Intersil Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs HI1-549/883 |
| MPC509APG4 | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | MPC509AP vs MPC509APG4 |
| MPC509AG | Burr-Brown Corp | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs MPC509AG |
| HI1-0549/883 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs HI1-0549/883 |
| 5962-8513103EX | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs 5962-8513103EX |
| 5962-8513103EA | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs 5962-8513103EA |
| HI1-549/883 | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs HI1-549/883 |
| HI1-0549/883 | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs HI1-0549/883 |
| JM38510/19006BEA | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | MPC509AP vs JM38510/19006BEA |
Part Details for MPC509AP by Texas Instruments
Results Overview of MPC509AP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC509AP Information
MPC509AP by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPC509AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH6583
|
Newark | Ic, Mux 4Ch Dp, Dip16, 509, |Texas Instruments MPC509AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$9.7300 / $15.4700 | Buy Now |
|
DISTI #
MPC509AP-ND
|
DigiKey | IC SWITCH SP4T X 2 1.5KOHM 16DIP Min Qty: 1 Container: Tube |
44 Tube |
|
$10.2895 / $16.1100 | Buy Now |
|
DISTI #
90936928
|
Verical | Analog Multiplexer Dual 4:1 16-Pin PDIP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1001 | Americas - 35 |
|
$9.4875 / $11.8625 | Buy Now |
|
DISTI #
595-MPC509AP
|
Mouser Electronics | Multiplexer Switch ICs 4-Ch Diff-Input Anal og Mult RoHS: Compliant | 89 |
|
$10.3800 / $16.6300 | Buy Now |
|
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 4 CHANNEL, CMOS, PDIP16 | 7 |
|
$9.8835 / $13.4775 | Buy Now |
|
|
Rochester Electronics | IC SP4T 4:1 2 ±15V 16-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$7.5900 / $9.4900 | Buy Now |
US Tariff Estimator: MPC509AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPC509AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPC509AP Part Data Attributes
|
|
MPC509AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC509AP
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 4:1 | |
| Analog IC - Other Type | Differential Multiplexer | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | -15 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 1500 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 500 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MPC509AP
This table gives cross-reference parts and alternative options found for MPC509AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC509AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MPC509AP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC509AP is -40°C to 125°C, but this can vary depending on the specific package and application.
-
The clock settings for the MPC509AP can be configured using the Clock Management Unit (CMU) module, which allows for flexible clock generation and distribution. Refer to the device's user manual for detailed instructions.
-
The maximum frequency for the MPC509AP's CPU is 80 MHz, but this can be adjusted using the clock management unit (CMU) to optimize power consumption and performance.
-
The MPC509AP has several power management features, including multiple power modes (e.g., run, idle, sleep), clock gating, and voltage scaling. These features can be controlled using the Power Management Controller (PMC) module and the device's low-power modes.
-
The maximum amount of flash memory available on the MPC509AP is 512 KB, but this can vary depending on the specific device variant and package.