Part Details for MPC5200BV400 by NXP Semiconductors
Overview of MPC5200BV400 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC5200BV400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0181
|
Newark | Ic, microprocessor,32-Bit, cmos, bga,272Pin, plastic Rohs Compliant: Yes |Nxp MPC5200BV400 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8200 | Buy Now |
DISTI #
MPC5200BV400-ND
|
DigiKey | IC MPU MPC52XX 400MHZ 272BGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$61.3312 | Buy Now |
DISTI #
MPC5200BV400
|
Avnet Americas | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray - Trays (Alt: MPC5200BV400) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$53.7841 / $62.0252 | Buy Now |
DISTI #
841-MPC5200BV400
|
Mouser Electronics | Microprocessors - MPU 400MHz 760MIPS RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MPC5200BV400
|
Avnet Silica | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray (Alt: MPC5200BV400) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5200BV400
|
EBV Elektronik | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray (Alt: MPC5200BV400) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC5200BV400
MPC5200BV400 CAD Models
MPC5200BV400 Part Data Attributes
|
MPC5200BV400
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5200BV400
NXP Semiconductors
400MHz, MICROPROCESSOR, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200BV400
This table gives cross-reference parts and alternative options found for MPC5200BV400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200BV400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200BV400 | COMMERCIAL MPC5200 | Freescale Semiconductor | MPC5200BV400 vs MPC5200BV400 |