-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K3087
|
Newark | Mpc500 32-Bit Mcu, Powerpc Core, 448Kb Flash, 40Mhz, Pbga 272/ Tray Rohs Compliant: Yes |Nxp MPC555LFAVR40 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC555LFAVR40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC555LFAVR40
NXP Semiconductors
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1997-09-16 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC500 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 101 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 272 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26624 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MPC555LFAVR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC555LFAVR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFCVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | MPC555LFAVR40 vs MPC555LFCVR40 |
KMPC555LFMZP40 | RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272 | Motorola Mobility LLC | MPC555LFAVR40 vs KMPC555LFMZP40 |
KMPC555LFCZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | MPC555LFAVR40 vs KMPC555LFCZP40 |
MPC555LFMZP40R2 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFAVR40 vs MPC555LFMZP40R2 |
MPC555LFCZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFAVR40 vs MPC555LFCZP40 |
MPC555LFAVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | MPC555LFAVR40 vs MPC555LFAVR40 |
MPC555LFMZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC555LFAVR40 vs MPC555LFMZP40 |