Part Details for MPC556 by Motorola Semiconductor Products
Overview of MPC556 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC556
MPC556 CAD Models
MPC556 Part Data Attributes
|
MPC556
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC556
Motorola Semiconductor Products
RISC Microcontroller, 32-Bit, FLASH, 40MHz, HCMOS, PBGA272, PLASTIC, BGA-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B272 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC556
This table gives cross-reference parts and alternative options found for MPC556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC562MZP56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC556 vs MPC562MZP56R2 |
MPC566AZP56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | Rochester Electronics LLC | MPC556 vs MPC566AZP56 |
MPC566MVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC556 vs MPC566MVR56 |
MPC565CVR40R2 | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | Freescale Semiconductor | MPC556 vs MPC565CVR40R2 |
MPC565CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Motorola Mobility LLC | MPC556 vs MPC565CZP40 |
MPC564MZP56 | Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388 | Freescale Semiconductor | MPC556 vs MPC564MZP56 |
MPC565CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Freescale Semiconductor | MPC556 vs MPC565CZP40 |
MPC565MVR56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 | NXP Semiconductors | MPC556 vs MPC565MVR56R2 |
MPC566CZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | Motorola Mobility LLC | MPC556 vs MPC566CZP40 |
MPC564MZP56R2 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | Freescale Semiconductor | MPC556 vs MPC564MZP56R2 |