MPC566CVR56
Description: 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388

Overview of MPC566CVR56 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MPC566CVR56 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 40K7694
Newark Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 56Mhz, -40/+85Degc, Automotive Grade, Pbga 388 Rohs Compliant: Yes |Nxp MPC566CVR56 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $141.4100
$141.4100 Buy Now
DISTI # MPC566CVR56-ND
DigiKey IC MCU 32BIT 1MB FLASH 388PBGA Min Qty: 200 Lead time: 26 Weeks Container: Tray Limited Supply - Call
  • 200 $138.0875
$138.0875 Buy Now
DISTI # MPC566CVR56
Avnet Americas MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC566CVR56) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Tray 0
  • 200 $121.5170
$121.5170 Buy Now
DISTI # 841-MPC566CVR56
Mouser Electronics 32-bit Microcontrollers - MCU MPC566 1024KFLASH Qorivva RoHS: Compliant 0
  • 200 $150.9100
$150.9100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Tray 0
Tray
  • 200 $169.9600
$169.9600 Buy Now
DISTI # MPC566CVR56
Avnet Silica MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray (Alt: MPC566CVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MPC566CVR56 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC566CVR56 by NXP Semiconductors

MPC566CVR56
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
26 Weeks
Samacsys Manufacturer
NXP
Has ADC
NO
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
84 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
32
JESD-30 Code
S-PBGA-B388
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of I/O Lines
Number of Terminals
388
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA388,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
36864
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
2.55 mm
Speed
56 MHz
Supply Current-Max
230 mA
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.6 V
Supply Voltage-Nom
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MPC566CVR56
    NXP Semiconductors
    32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388
    VS

Alternate Parts for MPC566CVR56

This table gives cross-reference parts and alternative options found for MPC566CVR56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC566CVR56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC566MZP56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Motorola Mobility LLC MPC566CVR56 vs MPC566MZP56
MPC566MZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 Motorola Mobility LLC MPC566CVR56 vs MPC566MZP56R2
MPC566CZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 Motorola Mobility LLC MPC566CVR56 vs MPC566CZP56R2
MPC566CZP56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 NXP Semiconductors MPC566CVR56 vs MPC566CZP56
MPC566MVR56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 NXP Semiconductors MPC566CVR56 vs MPC566MVR56
MPC566MVR56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC566MVR56
MPC566CZP56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Motorola Mobility LLC MPC566CVR56 vs MPC566CZP56
MPC566MZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC566MZP56R2
MPC566MZP56 Freescale 32-bit MCU, Power Arch core, 1MB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388 Freescale Semiconductor MPC566CVR56 vs MPC566MZP56
Part Number Description Manufacturer Compare
MPC562MZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC562MZP56R2
MPC566AZP56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 Rochester Electronics LLC MPC566CVR56 vs MPC566AZP56
MPC566MVR56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC566MVR56
MPC565CVR40R2 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC565CVR40R2
MPC565CZP40 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Motorola Mobility LLC MPC566CVR56 vs MPC565CZP40
MPC564MZP56 Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388 Freescale Semiconductor MPC566CVR56 vs MPC564MZP56
MPC565CZP40 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC565CZP40
MPC565MVR56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 NXP Semiconductors MPC566CVR56 vs MPC565MVR56R2
MPC566CZP40 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Motorola Mobility LLC MPC566CVR56 vs MPC566CZP40
MPC564MZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Freescale Semiconductor MPC566CVR56 vs MPC564MZP56R2

Related Parts for MPC566CVR56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC566CVR56 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC566CVR56 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC566CVR56 would you like to use for your alert(s)?
  • Please alert me when MPC566CVR56 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC566CVR56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC566CVR56 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC566CVR56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC566CVR56.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC566CVR56 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: