Part Details for MPC603CQ50 by Motorola Mobility LLC
Overview of MPC603CQ50 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC603CQ50
MPC603CQ50 CAD Models
MPC603CQ50 Part Data Attributes
|
MPC603CQ50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC603CQ50
Motorola Mobility LLC
32-BIT, 50MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 EXECUTION UNITS; 4 PIPELINE STAGES; BURST BUS; PHASE-LOCKED LOOP MULTIPLIER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-GQFP-G240 | |
Length | 31.305 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 240 | |
On Chip Data RAM Width | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.3 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC603CQ50
This table gives cross-reference parts and alternative options found for MPC603CQ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC603CQ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC60350 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Motorola Semiconductor Products | MPC603CQ50 vs MPC60350 |
MPC603CQ50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Motorola Semiconductor Products | MPC603CQ50 vs MPC603CQ50 |