Microcontrollers and Processors
MPC7410TRX450NE
Description: 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360

Overview of MPC7410TRX450NE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC7410TRX450NE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC7410TRX450NE by Freescale Semiconductor

MPC7410TRX450NE
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
Pin Count
360
Reach Compliance Code
not_compliant
ECCN Code
3A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Terminals
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
450 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC7410TRX450NE
    Freescale Semiconductor
    32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
    VS

Alternate Parts for MPC7410TRX450NE

This table gives cross-reference parts and alternative options found for MPC7410TRX450NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7410TRX450NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC7410VGSU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PC7410VGSU450LE
PC7410MG450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PC7410MG450LE
PCX7410MGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PCX7410MGU450LE
PC7410VG450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation MPC7410TRX450NE vs PC7410VG450LE
PC7410VGS450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Atmel Corporation MPC7410TRX450NE vs PC7410VGS450LE
MPC7410RX450LC 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Freescale Semiconductor MPC7410TRX450NE vs MPC7410RX450LC
PC7410VGS450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PC7410VGS450LE
MPC7410RX450LC RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Semiconductor Products MPC7410TRX450NE vs MPC7410RX450LC
MPC7410TRX450LE IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,CERAMIC Freescale Semiconductor MPC7410TRX450NE vs MPC7410TRX450LE
PC7410VGSU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Atmel Corporation MPC7410TRX450NE vs PC7410VGSU450LE
Part Number Description Manufacturer Compare
MPC7410HX450LE 32-BIT, 450MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors MPC7410TRX450NE vs MPC7410HX450LE
PC7410VGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PC7410VGU450LE
MPC7410RX450PER2 RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 Motorola Semiconductor Products MPC7410TRX450NE vs MPC7410RX450PER2
MPC7410RX450LD 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC MPC7410TRX450NE vs MPC7410RX450LD
MPC7410RX450PE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 Motorola Semiconductor Products MPC7410TRX450NE vs MPC7410RX450PE
MPC7410RX450LX 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC MPC7410TRX450NE vs MPC7410RX450LX
MPC7410RX450LC 32-BIT, 450 MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC MPC7410TRX450NE vs MPC7410RX450LC
MPC7410RX450LC RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Semiconductor Products MPC7410TRX450NE vs MPC7410RX450LC
PCX7410MGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PCX7410MGU450LE
PCX7410VGSU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v MPC7410TRX450NE vs PCX7410VGSU450LE

Related Parts for MPC7410TRX450NE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC7410TRX450NE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC7410TRX450NE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC7410TRX450NE would you like to use for your alert(s)?
  • Please alert me when MPC7410TRX450NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC7410TRX450NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC7410TRX450NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC7410TRX450NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC7410TRX450NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC7410TRX450NE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: