Part Details for MPC8248CVRTIEA by NXP Semiconductors
Overview of MPC8248CVRTIEA by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8248CVRTIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9260
|
Newark | Powerquicc, 32 Bit Power Architecture, 400Mhz, Comms Processor, Pci, Usb, Cpm, Sec, -40 To 105C Rohs Compliant: Yes |Nxp MPC8248CVRTIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3300 | Buy Now |
DISTI #
53J3352
|
Newark | 32 Bit Microprocessor-Mpu, 400Mhz, Bga-516, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:516Pins, No. Of I/O S:82I/O S Rohs Compliant: Yes |Nxp MPC8248CVRTIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9300 / $85.7000 | Buy Now |
DISTI #
MPC8248CVRTIEA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ PBGA516 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
160 In Stock |
|
$74.8105 / $100.4300 | Buy Now |
DISTI #
MPC8248CVRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8248CVRTIEA) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 35 Partner Stock |
|
RFQ | |
DISTI #
MPC8248CVRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8248CVRTIEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
RFQ | |
DISTI #
MPC8248CVRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8248CVRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$66.5514 | Buy Now |
DISTI #
841-MPC8248CVRTIEA
|
Mouser Electronics | Microprocessors - MPU 400 MHz 760 MIPS RoHS: Compliant | 40 |
|
$74.8100 / $100.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$74.8200 | Buy Now |
|
Rochester Electronics | PQ27E A W/ TALITOS RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1 |
|
$74.1900 / $87.2800 | Buy Now |
DISTI #
MPC8248CVRTIEA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8248CVRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8248CVRTIEA
MPC8248CVRTIEA CAD Models
MPC8248CVRTIEA Part Data Attributes
|
MPC8248CVRTIEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8248CVRTIEA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8248CVRTIEA
This table gives cross-reference parts and alternative options found for MPC8248CVRTIEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8248CVRTIEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8248ZQTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8248CVRTIEA vs MPC8248ZQTIEX |
MPC8247VRTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8248CVRTIEA vs MPC8247VRTIEX |
MPC8271ZQTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8248CVRTIEA vs MPC8271ZQTIEX |
MPC8248VRTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8248CVRTIEA vs MPC8248VRTIEX |
MPC8248CZQTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8248CVRTIEA vs MPC8248CZQTIEX |
MPC8247ZQTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8248CVRTIEA vs MPC8247ZQTIEX |
MPC8248CVRTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8248CVRTIEA vs MPC8248CVRTIEX |
MPC8271VRTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-516 | Freescale Semiconductor | MPC8248CVRTIEA vs MPC8271VRTIEX |
MPC8247VRTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8248CVRTIEA vs MPC8247VRTIEX |
MPC8247CZQTIEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8248CVRTIEA vs MPC8247CZQTIEX |