Part Details for MPC8250AVVMHBC by NXP Semiconductors
Overview of MPC8250AVVMHBC by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8250AVVMHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8250AVVMHBC
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray - Trays (Alt: MPC8250AVVMHBC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock | 899 |
|
RFQ |
Part Details for MPC8250AVVMHBC
MPC8250AVVMHBC CAD Models
MPC8250AVVMHBC Part Data Attributes
|
MPC8250AVVMHBC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8250AVVMHBC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250AVVMHBC
This table gives cross-reference parts and alternative options found for MPC8250AVVMHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250AVVMHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250AVVMHBC vs MPC8260AZUPIBB |
MPC8260CZUIFBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8250AVVMHBC vs MPC8260CZUIFBC |
MPC8266ACZUNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8250AVVMHBC vs MPC8266ACZUNJDX |
KXPC8260ACZUMIBA | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8250AVVMHBC vs KXPC8260ACZUMIBA |
MPC8280CZUPX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250AVVMHBC vs MPC8280CZUPX |
MPC8255AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250AVVMHBC vs MPC8255AZULHDX |
MPC8270VVPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250AVVMHBC vs MPC8270VVPKBX |
MPC8250ACZUMHBC | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8250AVVMHBC vs MPC8250ACZUMHBC |
PCX8265AMTPUMHBB | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8250AVVMHBC vs PCX8265AMTPUMHBB |
MPC8260CZU166A | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8250AVVMHBC vs MPC8260CZU166A |