Part Details for MPC8250AZUPIBC by NXP Semiconductors
Overview of MPC8250AZUPIBC by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8250AZUPIBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 300MHZ, CMOS, PBGA480 | 1 |
|
$211.2831 | Buy Now |
|
Flip Electronics | Stock, ship today | 1224 |
|
RFQ |
Part Details for MPC8250AZUPIBC
MPC8250AZUPIBC CAD Models
MPC8250AZUPIBC Part Data Attributes
|
MPC8250AZUPIBC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8250AZUPIBC
NXP Semiconductors
32-BIT, 300MHz, RISC PROCESSOR, PBGA480
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250AZUPIBC
This table gives cross-reference parts and alternative options found for MPC8250AZUPIBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250AZUPIBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250AZUPIBC | POWER QUICC II HIP4C | Freescale Semiconductor | MPC8250AZUPIBC vs MPC8250AZUPIBC |
MPC8250AVVPIBC | PQ 2 HIP4 REV-C NO-PB | Freescale Semiconductor | MPC8250AZUPIBC vs MPC8250AVVPIBC |
MPC8250AVVPIBC | RISC PROCESSOR | NXP Semiconductors | MPC8250AZUPIBC vs MPC8250AVVPIBC |