There are no models available for this part yet.
Overview of MPC8255ACZUMIBX by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MPC8255ACZUMIBX by Motorola Semiconductor Products
Part Data Attributes for MPC8255ACZUMIBX by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
LBGA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
Length
|
37.5 mm
|
Number of Terminals
|
480
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Speed
|
266 MHz
|
Supply Voltage-Max
|
2.1 V
|
Supply Voltage-Min
|
1.9 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8255ACZUMIBX
This table gives cross-reference parts and alternative options found for MPC8255ACZUMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255ACZUMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8265ACZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUMIBX vs MPC8265ACZUMIBX |
MPC8260ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUMIBX vs MPC8260ACZUMHBB |
MPC8264AZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUMIBX vs MPC8264AZUMIBX |
MPC8260ACZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8255ACZUMIBX vs MPC8260ACZUMIBX |
MPC8265ACZUMHBC | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUMIBX vs MPC8265ACZUMHBC |
MPC8255AZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUMIBX vs MPC8255AZUMHBB |
MPC8266ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8255ACZUMIBX vs MPC8266ACZUMIBX |
MPC8250ACVVMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUMIBX vs MPC8250ACVVMIBX |
MPC8266ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUMIBX vs MPC8266ACZUMIBX |
MPC8260AVVMHBB | RISC PROCESSOR | NXP Semiconductors | MPC8255ACZUMIBX vs MPC8260AVVMHBB |