Part Details for MPC8260ACZUMIBX by NXP Semiconductors
Overview of MPC8260ACZUMIBX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8260ACZUMIBX
MPC8260ACZUMIBX CAD Models
MPC8260ACZUMIBX Part Data Attributes
|
MPC8260ACZUMIBX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8260ACZUMIBX
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260ACZUMIBX
This table gives cross-reference parts and alternative options found for MPC8260ACZUMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ACZUMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8265ACZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8260ACZUMIBX vs MPC8265ACZUMIBX |
MPC8260ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ACZUMIBX vs MPC8260ACZUMHBB |
MPC8265ACVVMHBC | RISC PROCESSOR | NXP Semiconductors | MPC8260ACZUMIBX vs MPC8265ACVVMHBC |
XPC8265ACZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACZUMIBX vs XPC8265ACZUMIBA |
MPC8260ACZUMIBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ACZUMIBX vs MPC8260ACZUMIBB |
MPC8260ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8260ACZUMIBX vs MPC8260ACZUMIBX |
MPC8265AZUMHBC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8260ACZUMIBX vs MPC8265AZUMHBC |
MPC8260ACVVMIBB | RISC PROCESSOR | NXP Semiconductors | MPC8260ACZUMIBX vs MPC8260ACVVMIBB |
XPC8260AZUMIBA | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC | Freescale Semiconductor | MPC8260ACZUMIBX vs XPC8260AZUMIBA |
MPC8255AZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ACZUMIBX vs MPC8255AZUMHBB |