Microcontrollers and Processors
MPC8265AZUPIBC
Description: 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480

Overview of MPC8265AZUPIBC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MPC8265AZUPIBC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8265AZUPIBC by Motorola Mobility LLC

MPC8265AZUPIBC
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
480
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
Length
37.5 mm
Number of Terminals
480
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
300 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8265AZUPIBC
    Motorola Mobility LLC
    32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480
    VS

Alternate Parts for MPC8265AZUPIBC

This table gives cross-reference parts and alternative options found for MPC8265AZUPIBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8265AZUPIBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8255AVVPIBB RISC PROCESSOR NXP Semiconductors MPC8265AZUPIBC vs MPC8255AVVPIBB
MPC8264AZUPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8265AZUPIBC vs MPC8264AZUPIBX
MPC8265AZUPIBC RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8265AZUPIBC vs MPC8265AZUPIBC
MPC8260ACZUPIBX 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC MPC8265AZUPIBC vs MPC8260ACZUPIBX
MPC8250AVVPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8250AVVPIBX
MPC8266ACZUPIBX 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC MPC8265AZUPIBC vs MPC8266ACZUPIBX
MPC8260AZUPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8265AZUPIBC vs MPC8260AZUPIBX
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8260AZUPIBB
KMPC8265AZUPIBC 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8265AZUPIBC vs KMPC8265AZUPIBC
MPC8255AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8255AZUPIBB
Part Number Description Manufacturer Compare
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8260AZUPIBB
MPC8260CZUIFBC RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8265AZUPIBC vs MPC8260CZUIFBC
MPC8266ACZUNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC MPC8265AZUPIBC vs MPC8266ACZUNJDX
KXPC8260ACZUMIBA RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8265AZUPIBC vs KXPC8260ACZUMIBA
MPC8280CZUPX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8280CZUPX
MPC8255AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8255AZULHDX
MPC8270VVPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8270VVPKBX
MPC8250ACZUMHBC 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8265AZUPIBC vs MPC8250ACZUMHBC
PCX8265AMTPUMHBB RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Atmel Corporation MPC8265AZUPIBC vs PCX8265AMTPUMHBB
MPC8260CZU166A RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8265AZUPIBC vs MPC8260CZU166A

Related Parts for MPC8265AZUPIBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8265AZUPIBC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8265AZUPIBC by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPC8265AZUPIBC would you like to use for your alert(s)?
  • Please alert me when MPC8265AZUPIBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8265AZUPIBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8265AZUPIBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8265AZUPIBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8265AZUPIBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8265AZUPIBC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: