Part Details for MPC8270CVRMIBA by NXP Semiconductors
Overview of MPC8270CVRMIBA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8270CVRMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9584
|
Newark | 32 Bit Microprocessor-Mpu, 266Mhz, Bga-516, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:516Pins, Supply Voltage Min:1.45Vrohs Compliant: Yes |Nxp MPC8270CVRMIBA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.2400 | Buy Now |
DISTI #
MPC8270CVRMIBA-ND
|
DigiKey | IC MPU MPC82XX 266MHZ PBGA516 Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.8674 / $139.6500 | Buy Now |
DISTI #
MPC8270CVRMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray - Trays (Alt: MPC8270CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$100.7324 / $116.1672 | Buy Now |
DISTI #
841-MPC8270CVRMIBA
|
Mouser Electronics | Microprocessors - MPU 266 MHz 505.4 MIPS RoHS: Compliant | 0 |
|
$139.6500 | Order Now |
|
Future Electronics | PowerQUICC, 32 Bit Power Architecture RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$113.4200 | Buy Now |
DISTI #
MPC8270CVRMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray - Trays (Alt: MPC8270CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$100.7324 / $116.1672 | Buy Now |
DISTI #
MPC8270CVRMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray - Trays (Alt: MPC8270CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$100.7324 / $116.1672 | Buy Now |
DISTI #
MPC8270CVRMIBA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray (Alt: MPC8270CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8270CVRMIBA
|
EBV Elektronik | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray (Alt: MPC8270CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1659641
|
element14 Asia-Pacific | MPU, 32BIT, POWERQUICC II, 516FPBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$140.7016 / $146.5581 | Buy Now |
Part Details for MPC8270CVRMIBA
MPC8270CVRMIBA CAD Models
MPC8270CVRMIBA Part Data Attributes
|
MPC8270CVRMIBA
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8270CVRMIBA
NXP Semiconductors
32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CVRMIBA
This table gives cross-reference parts and alternative options found for MPC8270CVRMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CVRMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8270CVRMIBA |
MPC8270VRMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8270VRMIBA |
MPC8270VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8270VRMIBA |
MPC8275ZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8275ZQMIBA |
KMPC8270CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270CVRMIBA vs KMPC8270CVRMIBA |
MPC8275CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8275CVRMIBA |
KMPC8275CZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270CVRMIBA vs KMPC8275CZQMIBA |
MPC8275ZQMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, SoC, PCI, USB, HDLC, Enet, UTOPIA, 0 to 105C | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8275ZQMIBA |
MPC8275CZQMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, SoC, PCI, USB, HDLC, Enet, UTOPIA, -40 to 105C | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8275CZQMIBA |
MPC8275CZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8275CZQMIBA |