Part Details for MPC8270CVRUPEX by NXP Semiconductors
Overview of MPC8270CVRUPEX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC8270CVRUPEX
MPC8270CVRUPEX CAD Models
MPC8270CVRUPEX Part Data Attributes
|
MPC8270CVRUPEX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8270CVRUPEX
NXP Semiconductors
32-BIT, 450MHz, RISC PROCESSOR, PBGA516
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 450 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CVRUPEX
This table gives cross-reference parts and alternative options found for MPC8270CVRUPEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CVRUPEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CVRUPEX vs MPC8270CVRUPEX |
MPC8280VRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRUPEX vs MPC8280VRUPEX |
MPC8275VRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRUPEX vs MPC8275VRUPEX |
MPC8280ZQUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRUPEX vs MPC8280ZQUPEX |
MPC8270VRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRUPEX vs MPC8270VRUPEX |
MPC8275CVRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CVRUPEX vs MPC8275CVRUPEX |
MPC8270CZQUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRUPEX vs MPC8270CZQUPEX |
MPC8275CZQUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CVRUPEX vs MPC8275CZQUPEX |
MPC8280CVRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRUPEX vs MPC8280CVRUPEX |
MPC8280CZQUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CVRUPEX vs MPC8280CZQUPEX |