Part Details for MPC8270CVVUPEA by NXP Semiconductors
Overview of MPC8270CVVUPEA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8270CVVUPEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6641
|
Newark | Mpu, 32Bit, 450Mhz, Tbga-480, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:32Kb, No. Of Pins:480Pins, Mpu Case Style:Tbga, Supply Voltage Min:1.45V, Supply Voltage Rohs Compliant: Yes |Nxp MPC8270CVVUPEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2776019
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$356.2301 | Buy Now |
DISTI #
2776019
|
Farnell | MPU, 32BIT, 450MHZ, TBGA-480 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$228.6490 / $267.4184 | Buy Now |
|
Flip Electronics | Stock | 6 |
|
RFQ |
Part Details for MPC8270CVVUPEA
MPC8270CVVUPEA CAD Models
MPC8270CVVUPEA Part Data Attributes
|
MPC8270CVVUPEA
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8270CVVUPEA
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TBGA-480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 450 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CVVUPEA
This table gives cross-reference parts and alternative options found for MPC8270CVVUPEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CVVUPEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270ZUUPEA | 32-BIT, 100MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVUPEA vs MPC8270ZUUPEA |
MPC8270ZUUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVUPEA vs MPC8270ZUUPEX |
MPC8270CZUUPEA | 32-BIT, 100MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVUPEA vs MPC8270CZUUPEA |
935324069557 | RISC Microprocessor | NXP Semiconductors | MPC8270CVVUPEA vs 935324069557 |
MPC8270ZUUPE | 32-BIT, 100MHz, RISC PROCESSOR, PBGA480, 37 X 37 MM, 1.27 MM PITCH, FTBGA-480 | Freescale Semiconductor | MPC8270CVVUPEA vs MPC8270ZUUPE |
MPC8270CZUUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVUPEA vs MPC8270CZUUPEX |
MPC8280CZUUPE | IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,CMOS,BGA,480PIN | Freescale Semiconductor | MPC8270CVVUPEA vs MPC8280CZUUPE |
935313658557 | RISC Microprocessor | NXP Semiconductors | MPC8270CVVUPEA vs 935313658557 |
MPC8270VVUPEA | 32-BIT, 450MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8270CVVUPEA vs MPC8270VVUPEA |
935324092557 | RISC Microprocessor | NXP Semiconductors | MPC8270CVVUPEA vs 935324092557 |