Part Details for MPC8270CZQPKBX by Freescale Semiconductor
Overview of MPC8270CZQPKBX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8270CZQPKBX
MPC8270CZQPKBX CAD Models
MPC8270CZQPKBX Part Data Attributes:
|
MPC8270CZQPKBX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270CZQPKBX
Freescale Semiconductor
32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CZQPKBX
This table gives cross-reference parts and alternative options found for MPC8270CZQPKBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CZQPKBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8280ZQPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQPKBX vs MPC8280ZQPKBX |
MPC8280CVRPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8280CVRPKBX |
MPC8270CVRPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8270CVRPKBX |
MPC8275VRPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQPKBX vs MPC8275VRPKBX |
MPC8270ZQPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8270ZQPKBX |
MPC8280VRPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8280VRPKBX |
MPC8275CVRPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8275CVRPKBX |
MPC8280CZQPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8280CZQPKBX |
MPC8280VRPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8270CZQPKBX vs MPC8280VRPKBX |
MPC8275CZQPKBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQPKBX vs MPC8275CZQPKBX |