MPC8270VVQLDX
Description: 32-BIT, 333MHz, RISC PROCESSOR, PBGA480

Overview of MPC8270VVQLDX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MPC8270VVQLDX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8270VVQLDX by NXP Semiconductors

MPC8270VVQLDX
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LBGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.33 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
Length
37.5 mm
Low Power Mode
NO
Number of Terminals
480
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
333 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.45 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8270VVQLDX
    NXP Semiconductors
    32-BIT, 333MHz, RISC PROCESSOR, PBGA480
    VS

Alternate Parts for MPC8270VVQLDX

This table gives cross-reference parts and alternative options found for MPC8270VVQLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270VVQLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8270CZUQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8270VVQLDX vs MPC8270CZUQLDX
MPC8280ZUQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8270VVQLDX vs MPC8280ZUQLDX
PCX8280MTPUQLDA RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Teledyne e2v MPC8270VVQLDX vs PCX8280MTPUQLDA
MPC8280CZUQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8270VVQLDX vs MPC8280CZUQLDX
MPC8270CVVQLDA 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8270CVVQLDA
PC8280MTPUQLDA RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Teledyne e2v MPC8270VVQLDX vs PC8280MTPUQLDA
MPC8270VVQLDA PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C Freescale Semiconductor MPC8270VVQLDX vs MPC8270VVQLDA
MPC8270CVVQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8270VVQLDX vs MPC8270CVVQLDX
MPC8280CVVQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8280CVVQLDX
MPC8280CVVQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8270VVQLDX vs MPC8280CVVQLDX
Part Number Description Manufacturer Compare
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8260AZUPIBB
MPC8260CZUIFBC RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8270VVQLDX vs MPC8260CZUIFBC
MPC8266ACZUNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC MPC8270VVQLDX vs MPC8266ACZUNJDX
KXPC8260ACZUMIBA RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8270VVQLDX vs KXPC8260ACZUMIBA
MPC8280CZUPX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8280CZUPX
MPC8255AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8255AZULHDX
MPC8270VVPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8270VVPKBX
MPC8250ACZUMHBC 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8270VVQLDX vs MPC8250ACZUMHBC
PCX8265AMTPUMHBB RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Atmel Corporation MPC8270VVQLDX vs PCX8265AMTPUMHBB
MPC8260CZU166A RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8270VVQLDX vs MPC8260CZU166A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8270VVQLDX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8270VVQLDX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8270VVQLDX would you like to use for your alert(s)?
  • Please alert me when MPC8270VVQLDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8270VVQLDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8270VVQLDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8270VVQLDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8270VVQLDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8270VVQLDX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: