Part Details for MPC8270ZUQLD by Freescale Semiconductor
Overview of MPC8270ZUQLD by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC8270ZUQLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 446 |
|
RFQ | ||
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 480 Pin, BGA | 356 |
|
$177.1560 / $206.6820 | Buy Now |
Part Details for MPC8270ZUQLD
MPC8270ZUQLD CAD Models
MPC8270ZUQLD Part Data Attributes
|
MPC8270ZUQLD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270ZUQLD
Freescale Semiconductor
IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,CMOS,BGA,480PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA480,29X29,50 | |
Pin Count | 480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 333 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 5 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 83.33 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270ZUQLD
This table gives cross-reference parts and alternative options found for MPC8270ZUQLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270ZUQLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8280ZUQLD | IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,CMOS,BGA,480PIN | Freescale Semiconductor | MPC8270ZUQLD vs MPC8280ZUQLD |
KMPC8270CZUQLD | 32-BIT, 83.33MHz, RISC PROCESSOR, PBGA480, 37 X 37 MM, 1.27 MM PITCH, FTBGA-480 | Freescale Semiconductor | MPC8270ZUQLD vs KMPC8270CZUQLD |
MPC8280CZUQLD | 32-BIT, 83.33MHz, RISC PROCESSOR, PBGA480, 37 X 37 MM, 1.27 MM PITCH, FTBGA-480 | Freescale Semiconductor | MPC8270ZUQLD vs MPC8280CZUQLD |