There are no models available for this part yet.
Overview of MPC8306SVMABDCA by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8306SVMABDCA by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MPC8306SVMABDCA-ND
|
DigiKey | IC MPU MPC83XX 133MHZ 369BGA Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$21.7000 | Buy Now | |
Rochester Electronics | PowerQUICC Power Arch SoC, 133MHz, DDR2, HDLC, TDM, Enet, USB, 0 to 105C, Rev 1.1 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 84 |
|
$18.6300 / $21.9200 | Buy Now |
CAD Models for MPC8306SVMABDCA by Freescale Semiconductor
Part Data Attributes for MPC8306SVMABDCA by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369
|
Pin Count
|
369
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.67 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B369
|
JESD-609 Code
|
e2
|
Length
|
19 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
369
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA369,23X23,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.61 mm
|
Speed
|
133 MHz
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
19 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8306SVMABDCA
This table gives cross-reference parts and alternative options found for MPC8306SVMABDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8306SVMABDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8306SVMABDCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMABDCA vs MPC8306SVMABDCA |
MPC8306SCVMABDCA | PowerQUICC, Power Arch SoC, 133MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306SVMABDCA vs MPC8306SCVMABDCA |
MPC8306VMABDCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMABDCA vs MPC8306VMABDCA |
MPC8306VMABFCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMABDCA vs MPC8306VMABFCA |
MPC8306CVMABFCA | 32-BIT, 133MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMABDCA vs MPC8306CVMABFCA |