Part Details for MPC8313VRAGDC by NXP Semiconductors
Overview of MPC8313VRAGDC by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313VRAGDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8313VRAGDC-ND
|
DigiKey | IC MPU POWERQUICC II PRO 516PBGA Min Qty: 40 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.4480 | Buy Now |
DISTI #
MPC8313VRAGDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313VRAGDC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$34.1469 / $39.3790 | Buy Now |
DISTI #
MPC8313VRAGDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313VRAGDC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$34.1469 / $39.3790 | Buy Now |
DISTI #
841-MPC8313VRAGDC
|
Mouser Electronics | Microprocessors - MPU 8313 REV2.2 NO ENC RoHS: Compliant | 0 |
|
$43.0700 / $57.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$34.4300 | Buy Now |
|
Flip Electronics | Stock, ship today | 68 |
|
$27.5378 | RFQ |
Part Details for MPC8313VRAGDC
MPC8313VRAGDC CAD Models
MPC8313VRAGDC Part Data Attributes
|
MPC8313VRAGDC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8313VRAGDC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGAII-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8313VRAGDC
This table gives cross-reference parts and alternative options found for MPC8313VRAGDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313VRAGDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313CVRAGDC | RISC PROCESSOR | NXP Semiconductors | MPC8313VRAGDC vs MPC8313CVRAGDC |