Part Details for MPC8314ECVRAGDA by NXP Semiconductors
Overview of MPC8314ECVRAGDA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8314ECVRAGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5240
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci/Pcie, Gbe, Usb, Sec, Tdm, -40 To 105C, Rev 1/ Tray Rohs Compliant: Yes |Nxp MPC8314ECVRAGDA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8200 / $61.1600 | Buy Now |
DISTI #
MPC8314ECVRAGDA-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
36 In Stock |
|
$61.3295 / $80.6000 | Buy Now |
DISTI #
MPC8314ECVRAGDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray - Trays (Alt: MPC8314ECVRAGDA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$53.7826 / $62.0235 | Buy Now |
DISTI #
841-MPC8314ECVRAGDA
|
Mouser Electronics | Microprocessors - MPU ENCRYPT RoHS: Compliant | 0 |
|
$61.3200 / $80.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$54.2200 | Buy Now |
DISTI #
MPC8314ECVRAGDA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray (Alt: MPC8314ECVRAGDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8314ECVRAGDA
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray (Alt: MPC8314ECVRAGDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8314ECVRAGDA
MPC8314ECVRAGDA CAD Models
MPC8314ECVRAGDA Part Data Attributes
|
MPC8314ECVRAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8314ECVRAGDA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8314ECVRAGDA
This table gives cross-reference parts and alternative options found for MPC8314ECVRAGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8314ECVRAGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8314EVRAGDA | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, SEC, TDM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8314ECVRAGDA vs MPC8314EVRAGDA |
MPC8314EVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8314ECVRAGDA vs MPC8314EVRAGDA |