Part Details for MPC8343CZQADDB by NXP Semiconductors
Overview of MPC8343CZQADDB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8343CZQADDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQuicc II Pro Processor RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 105 |
|
$42.0900 / $49.5200 | Buy Now |
Part Details for MPC8343CZQADDB
MPC8343CZQADDB CAD Models
MPC8343CZQADDB Part Data Attributes
|
MPC8343CZQADDB
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8343CZQADDB
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343CZQADDB
This table gives cross-reference parts and alternative options found for MPC8343CZQADDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343CZQADDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8343EZQADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8343EZQADDA |
MPC8347EVRADDB | 32-BIT, 266 MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347EVRADDB |
MPC8343ECZQADDX | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8343ECZQADDX |
MPC8343CVRADD | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8343CVRADD |
MPC8347ECVRADF | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CZQADDB vs MPC8347ECVRADF |
MPC8343EZQADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CZQADDB vs MPC8343EZQADDA |
MPC8347EZQADF | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347EZQADF |
MPC8347CVRADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347CVRADDA |
MPC8347VRADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347VRADFB |
MPC8343CZQADDX | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8343CZQADDX |