Part Details for MPC8343ECVRADDX by Freescale Semiconductor
Overview of MPC8343ECVRADDX by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8343ECVRADDX
MPC8343ECVRADDX CAD Models
MPC8343ECVRADDX Part Data Attributes
|
MPC8343ECVRADDX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8343ECVRADDX
Freescale Semiconductor
32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 620 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343ECVRADDX
This table gives cross-reference parts and alternative options found for MPC8343ECVRADDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343ECVRADDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8343VRADDB | PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8343VRADDB |
MPC8343EVRADDX | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8343EVRADDX |
MPC8343VRADDX | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8343VRADDX |
MPC8343CVRADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8343CVRADDA |
MPC8347CVRADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8347CVRADFB |
MPC8347CZQADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343ECVRADDX vs MPC8347CZQADDA |
MPC8347VRADFA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343ECVRADDX vs MPC8347VRADFA |
MPC8343VRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343ECVRADDX vs MPC8343VRADDB |
MPC8347EVRADD | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8347EVRADD |
MPC8343CVRADDX | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343ECVRADDX vs MPC8343CVRADDX |