Part Details for MPC8343EVRADDA by Freescale Semiconductor
Overview of MPC8343EVRADDA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8343EVRADDA
MPC8343EVRADDA CAD Models
MPC8343EVRADDA Part Data Attributes:
|
MPC8343EVRADDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8343EVRADDA
Freescale Semiconductor
32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Pin Count | 620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343EVRADDA
This table gives cross-reference parts and alternative options found for MPC8343EVRADDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343EVRADDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8343CVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRADDA vs MPC8343CVRADDB |
MPC8347ECVRADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRADDA vs MPC8347ECVRADDA |
MPC8347CZQADF | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRADDA vs MPC8347CZQADF |
MPC8343EVRADD | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRADDA vs MPC8343EVRADD |
MPC8347ZQADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRADDA vs MPC8347ZQADFB |
MPC8347CVRADD | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRADDA vs MPC8347CVRADD |
MPC8347ECZQADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRADDA vs MPC8347ECZQADDB |
MPC8347VRADFA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRADDA vs MPC8347VRADFA |
MPC8347CVRADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRADDA vs MPC8347CVRADFB |
MPC8347ZQADDB | PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8343EVRADDA vs MPC8347ZQADDB |