Microcontrollers and Processors
MPC8347CVVAGDA
Description: 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672

Overview of MPC8347CVVAGDA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8347CVVAGDA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8347CVVAGDA by Freescale Semiconductor

MPC8347CVVAGDA
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
672
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B672
Length
35 mm
Low Power Mode
YES
Number of Terminals
672
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.69 mm
Speed
400 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8347CVVAGDA
    Freescale Semiconductor
    32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
    VS

Alternate Parts for MPC8347CVVAGDA

This table gives cross-reference parts and alternative options found for MPC8347CVVAGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVAGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8347ECVVAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347ECVVAGF
MPC8349ECVVAGDB PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349ECVVAGDB
MPC8347VVAGDB PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347VVAGDB
MPC8347ECZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347ECZUAGFB
MPC8347EVVAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347EVVAGF
MPC8349ECZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349ECZUAGFB
MPC8347ZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347ZUAGFB
MPC8347ECVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347ECVVAGFB
MPC8349EZUAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349EZUAGDA
MPC8347CVVAGF 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347CVVAGF
Part Number Description Manufacturer Compare
MPC8347VVAJDB PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347VVAJDB
MPC8349VVAGDA 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349VVAGDA
MPC8347EZUADD 32-BIT, 266MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347EZUADD
MPC8347CVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347CVVAGFB
MPC8347CVVAJFB PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347CVVAJFB
MPC8349CZUAGF 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349CZUAGF
MPC8347VVALDB 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347VVALDB
MPC8349CZUALDB 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349CZUALDB
MPC8349EVVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8349EVVAGFB
MPC8347ZUAJDA 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor MPC8347CVVAGDA vs MPC8347ZUAJDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8347CVVAGDA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8347CVVAGDA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8347CVVAGDA would you like to use for your alert(s)?
  • Please alert me when MPC8347CVVAGDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8347CVVAGDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8347CVVAGDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8347CVVAGDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8347CVVAGDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8347CVVAGDA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: