Part Details for MPC8347ECVRALFB by Freescale Semiconductor
Overview of MPC8347ECVRALFB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347ECVRALFB
MPC8347ECVRALFB CAD Models
MPC8347ECVRALFB Part Data Attributes
|
MPC8347ECVRALFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347ECVRALFB
Freescale Semiconductor
32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 620 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347ECVRALFB
This table gives cross-reference parts and alternative options found for MPC8347ECVRALFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347ECVRALFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347ZQALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8347ECVRALFB vs MPC8347ZQALF |
MPC8347ECVRALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347ECVRALFB vs MPC8347ECVRALDB |
MPC8347ECVRALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347ECVRALFB vs MPC8347ECVRALF |
MPC8347ZQALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8347ECVRALFB vs MPC8347ZQALD |
MPC8347ECVRALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620 | NXP Semiconductors | MPC8347ECVRALFB vs MPC8347ECVRALF |
MPC8347EVRALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347ECVRALFB vs MPC8347EVRALFB |
MPC8347ECVRALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347ECVRALFB vs MPC8347ECVRALD |
MPC8347ECZQALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347ECVRALFB vs MPC8347ECZQALDB |
MPC8347CVRALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347ECVRALFB vs MPC8347CVRALFB |
MPC8347CZQALFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347ECVRALFB vs MPC8347CZQALFB |