Part Details for MPC8347ECVVAGF by NXP Semiconductors
Overview of MPC8347ECVVAGF by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8347ECVVAGF
MPC8347ECVVAGF CAD Models
MPC8347ECVVAGF Part Data Attributes
|
MPC8347ECVVAGF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347ECVVAGF
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, BGA672,34X34,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8347ECVVAGF
This table gives cross-reference parts and alternative options found for MPC8347ECVVAGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347ECVVAGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVVAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347ECVVAGF vs MPC8347CVVAGF |
MPC8347ZUAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347ECVVAGF vs MPC8347ZUAGFB |
MPC8349ZUAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347ECVVAGF vs MPC8349ZUAGDA |
MPC8349ZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347ECVVAGF vs MPC8349ZUAJFB |
MPC8347EZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347ECVVAGF vs MPC8347EZUAJFB |
MPC8349CZUAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347ECVVAGF vs MPC8349CZUAGD |
KMPC8347VVAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | Freescale Semiconductor | MPC8347ECVVAGF vs KMPC8347VVAJFB |
KMPC8347ECVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | Freescale Semiconductor | MPC8347ECVVAGF vs KMPC8347ECVVAJDB |
MPC8347ZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347ECVVAGF vs MPC8347ZUAJFB |
MPC8349ECZUAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347ECVVAGF vs MPC8349ECZUAGD |