Part Details for MPC8347EVVAJDB by NXP Semiconductors
Overview of MPC8347EVVAJDB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8347EVVAJDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1444
|
Newark | 32 Bit Microprocessor-Mpu, 533Mhz, Tbga-672, Product Range:Powerquicc Ii Pro Series, Program Memory Size:64Kb, Ic Case/Package:Tbga, No. Of Pins:672Pins, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Data Bus Width:32Bit Rohs Compliant: Yes |Nxp MPC8347EVVAJDB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1600 / $120.7300 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$142.0100 / $167.0700 | Buy Now |
DISTI #
1692104
|
Farnell | MPU, 32BIT, E300 CORE, PQ II, 672TBGA RoHS: Compliant Min Qty: 24 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$148.8502 | Buy Now |
Part Details for MPC8347EVVAJDB
MPC8347EVVAJDB CAD Models
MPC8347EVVAJDB Part Data Attributes
|
MPC8347EVVAJDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347EVVAJDB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347EVVAJDB
This table gives cross-reference parts and alternative options found for MPC8347EVVAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347EVVAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVVAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJDB vs MPC8347CVVAGF |
MPC8347ZUAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJDB vs MPC8347ZUAGFB |
MPC8349ZUAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJDB vs MPC8349ZUAGDA |
MPC8349ZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJDB vs MPC8349ZUAJFB |
MPC8347EZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJDB vs MPC8347EZUAJFB |
MPC8349CZUAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8349CZUAGD |
KMPC8347VVAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs KMPC8347VVAJFB |
KMPC8347ECVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs KMPC8347ECVVAJDB |
MPC8347ZUAJFB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJDB vs MPC8347ZUAJFB |
MPC8349ECZUAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJDB vs MPC8349ECZUAGD |