Part Details for MPC8347EVVAJFB by NXP Semiconductors
Overview of MPC8347EVVAJFB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8347EVVAJFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1445
|
Newark | 32 Bit Microprocessor-Mpu, 533Mhz, Tbga-672, Product Range:Powerquicc Ii Pro Series, Program Memory Size:64Kb, Ic Case/Package:Tbga, No. Of Pins:672Pins, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Data Bus Width:32Bit Rohs Compliant: Yes |Nxp MPC8347EVVAJFB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 24 |
|
RFQ |
Part Details for MPC8347EVVAJFB
MPC8347EVVAJFB CAD Models
MPC8347EVVAJFB Part Data Attributes
|
MPC8347EVVAJFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347EVVAJFB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347EVVAJFB
This table gives cross-reference parts and alternative options found for MPC8347EVVAJFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347EVVAJFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVVAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347CVVAGF |
MPC8347ZUAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347ZUAGFB |
MPC8347EZUAJFA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347EZUAJFA |
MPC8347ZUAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347ZUAJDA |
MPC8349VVAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8349VVAGFB |
MPC8347ECZUAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347ECZUAGDB |
MPC8349EZUAGD | 32-BIT, 400 MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJFB vs MPC8349EZUAGD |
MPC8349ZUAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJFB vs MPC8349ZUAJDB |
MPC8347ECVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347ECVVAJDB |
MPC8347EZUAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347EZUAJDA |