Part Details for MPC8349ECVVAJDB by NXP Semiconductors
Overview of MPC8349ECVVAJDB by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8349ECVVAJDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1466
|
Newark | Ic, 32-Bit Mpu, 533Mhz, Bga-672, Product Range:4731517 Series, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:672Pins, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, No. Of I/O S:64I/O S Rohs Compliant: Yes |Nxp MPC8349ECVVAJDB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9400 / $148.6900 | Buy Now |
DISTI #
MPC8349ECVVAJDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray - Trays (Alt: MPC8349ECVVAJDB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 7 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9286 |
|
RFQ |
Part Details for MPC8349ECVVAJDB
MPC8349ECVVAJDB CAD Models
MPC8349ECVVAJDB Part Data Attributes:
|
MPC8349ECVVAJDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349ECVVAJDB
NXP Semiconductors
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8349ECVVAJDB
This table gives cross-reference parts and alternative options found for MPC8349ECVVAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349ECVVAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8349VVAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349ECVVAJDB vs MPC8349VVAGDB |