Part Details for MPC8358CVRADDGA by Freescale Semiconductor
Overview of MPC8358CVRADDGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8358CVRADDGA
MPC8358CVRADDGA CAD Models
MPC8358CVRADDGA Part Data Attributes
|
MPC8358CVRADDGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8358CVRADDGA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 668 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 668 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358CVRADDGA
This table gives cross-reference parts and alternative options found for MPC8358CVRADDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358CVRADDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358EVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDGA vs MPC8358EVRADDGA |
MPC8358ZQADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDGA vs MPC8358ZQADDDA |
MPC8358EZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDGA vs MPC8358EZQADDGA |
MPC8358CZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDGA vs MPC8358CZQADDGA |
MPC8358CVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDGA vs MPC8358CVRADDGA |
MPC8358EVRADDDA | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDGA vs MPC8358EVRADDDA |
MPC8358ECZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358CVRADDGA vs MPC8358ECZQADDGA |
MPC8358EZQADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDGA vs MPC8358EZQADDDA |
MPC8358ECZQADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDGA vs MPC8358ECZQADDDA |
MPC8358CZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRADDGA vs MPC8358CZQADDGA |