Part Details for MPC8378CVRANGA by NXP Semiconductors
Overview of MPC8378CVRANGA by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8378CVRANGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9034
|
Newark | Mpc8378Cvranga Rohs Compliant: Yes |Nxp MPC8378CVRANGA Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8100 / $92.5100 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, -40 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$92.3300 / $108.6300 | Buy Now |
Part Details for MPC8378CVRANGA
MPC8378CVRANGA CAD Models
MPC8378CVRANGA Part Data Attributes
|
MPC8378CVRANGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8378CVRANGA
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8378CVRANGA
This table gives cross-reference parts and alternative options found for MPC8378CVRANGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8378CVRANGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8378VRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378CVRANGA vs MPC8378VRALGA |
MPC8378VRALGA | PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8378CVRANGA vs MPC8378VRALGA |
MPC8377EVRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378CVRANGA vs MPC8377EVRANGA |
MPC8377EVRANGA | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8378CVRANGA vs MPC8377EVRANGA |
MPC8378EVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378CVRANGA vs MPC8378EVRALGA |
MPC8377EVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378CVRANGA vs MPC8377EVRALGA |
MPC8378CVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378CVRANGA vs MPC8378CVRAGGA |
MPC8378CVRALGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378CVRANGA vs MPC8378CVRALGA |
MPC8377EVRALGA | PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8378CVRANGA vs MPC8377EVRALGA |
MPC8378VRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378CVRANGA vs MPC8378VRAJGA |