MPC850DEZQ50BU
Description: RISC PROCESSOR

Overview of MPC850DEZQ50BU by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC850DEZQ50BU by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for MPC850DEZQ50BU by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC850DEZQ50BU by NXP Semiconductors

MPC850DEZQ50BU
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA-256
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
23 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Operating Temperature-Max
95 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC850DEZQ50BU
    NXP Semiconductors
    RISC PROCESSOR
    VS

Alternate Parts for MPC850DEZQ50BU

This table gives cross-reference parts and alternative options found for MPC850DEZQ50BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850DEZQ50BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC850CZQ50BUR2 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MPC850DEZQ50BU vs MPC850CZQ50BUR2
XPC850SRCZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products MPC850DEZQ50BU vs XPC850SRCZT50B
XPC850DECVR50BU 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MPC850DEZQ50BU vs XPC850DECVR50BU
MPC850SRCVR50BU RISC PROCESSOR NXP Semiconductors MPC850DEZQ50BU vs MPC850SRCVR50BU
XPC850ZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products MPC850DEZQ50BU vs XPC850ZT50B
XPC850DEZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC MPC850DEZQ50BU vs XPC850DEZT50B
MPC850DEVR50BU 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MPC850DEZQ50BU vs MPC850DEVR50BU
XPC850VR50BU 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MPC850DEZQ50BU vs XPC850VR50BU
XPC850DSLCVR50BU 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MPC850DEZQ50BU vs XPC850DSLCVR50BU
XPC850CZT50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products MPC850DEZQ50BU vs XPC850CZT50B
Part Number Description Manufacturer Compare
MPC853TVR80 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MPC850DEZQ50BU vs MPC853TVR80
XPC823CZT25 RISC Microprocessor, 32-Bit, CMOS, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Semiconductor Products MPC850DEZQ50BU vs XPC823CZT25
XPC823ZT25 32-BIT, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Mobility LLC MPC850DEZQ50BU vs XPC823ZT25
XPC823CVR66B2T 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MPC850DEZQ50BU vs XPC823CVR66B2T
MPC850ZT33 RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products MPC850DEZQ50BU vs MPC850ZT33
XPC850DECVR50BU 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MPC850DEZQ50BU vs XPC850DECVR50BU
IBM25PPC750CXEJQ5012T RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM MPC850DEZQ50BU vs IBM25PPC750CXEJQ5012T
79RC32T336-150BCGI 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, GREEN, MO-192AAF-1, CABGA-256 Integrated Device Technology Inc MPC850DEZQ50BU vs 79RC32T336-150BCGI
XPC850CZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC MPC850DEZQ50BU vs XPC850CZT50B
MPC852TVR50A 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MPC850DEZQ50BU vs MPC852TVR50A

Related Parts for MPC850DEZQ50BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC850DEZQ50BU by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC850DEZQ50BU by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC850DEZQ50BU would you like to use for your alert(s)?
  • Please alert me when MPC850DEZQ50BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC850DEZQ50BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC850DEZQ50BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC850DEZQ50BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC850DEZQ50BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC850DEZQ50BU by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: