Part Details for MPC850SRZT50A by Motorola Semiconductor Products
Overview of MPC850SRZT50A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC850SRZT50A
MPC850SRZT50A CAD Models
MPC850SRZT50A Part Data Attributes
|
MPC850SRZT50A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC850SRZT50A
Motorola Semiconductor Products
RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SUPPORTS MULTICHANNEL HDLC AND ATM | |
JESD-30 Code | R-PBGA-B256 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC850SRZT50A
This table gives cross-reference parts and alternative options found for MPC850SRZT50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850SRZT50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC853TVR80 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850SRZT50A vs MPC853TVR80 |
XPC823CZT25 | RISC Microprocessor, 32-Bit, CMOS, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC850SRZT50A vs XPC823CZT25 |
XPC823ZT25 | 32-BIT, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC850SRZT50A vs XPC823ZT25 |
XPC823CVR66B2T | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC850SRZT50A vs XPC823CVR66B2T |
MPC850ZT33 | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC850SRZT50A vs MPC850ZT33 |
XPC850DECVR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC850SRZT50A vs XPC850DECVR50BU |
IBM25PPC750CXEJQ5012T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | MPC850SRZT50A vs IBM25PPC750CXEJQ5012T |
79RC32T336-150BCGI | 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, GREEN, MO-192AAF-1, CABGA-256 | Integrated Device Technology Inc | MPC850SRZT50A vs 79RC32T336-150BCGI |
XPC850CZT50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC850SRZT50A vs XPC850CZT50B |
MPC852TVR50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850SRZT50A vs MPC852TVR50A |