Part Details for MPC8540CPXALDB by Freescale Semiconductor
Overview of MPC8540CPXALDB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8540CPXALDB
MPC8540CPXALDB CAD Models
MPC8540CPXALDB Part Data Attributes
|
MPC8540CPXALDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8540CPXALDB
Freescale Semiconductor
32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8540CPXALDB
This table gives cross-reference parts and alternative options found for MPC8540CPXALDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8540CPXALDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8540PXAQFB | 32-BIT, 667 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPXALDB vs MPC8540PXAQFB |
MPC8540CVTAQFC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPXALDB vs MPC8540CVTAQFC |
MPC8560VT667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPXALDB vs MPC8560VT667LB |
MPC8540PXALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPXALDB vs MPC8540PXALDB |
MPC8560CPX667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CPXALDB vs MPC8560CPX667LB |
MPC8540VT667LC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPXALDB vs MPC8540VT667LC |
MPC8540CVT833LB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPXALDB vs MPC8540CVT833LB |
MPC8560VT667JB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPXALDB vs MPC8560VT667JB |
MPC8540CVTAQFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPXALDB vs MPC8540CVTAQFB |
MPC8540CVT667LC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPXALDB vs MPC8540CVT667LC |