Part Details for MPC8540VT833JC by NXP Semiconductors
Overview of MPC8540VT833JC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8540VT833JC
MPC8540VT833JC CAD Models
MPC8540VT833JC Part Data Attributes
|
MPC8540VT833JC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8540VT833JC
NXP Semiconductors
32-BIT, 667MHz, MICROPROCESSOR, PBGA783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8540VT833JC
This table gives cross-reference parts and alternative options found for MPC8540VT833JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8540VT833JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8540PXAQFB | 32-BIT, 667 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540VT833JC vs MPC8540PXAQFB |
MPC8540CVTAQFC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540VT833JC vs MPC8540CVTAQFC |
MPC8560VT667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540VT833JC vs MPC8560VT667LB |
MPC8540PXALDB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540VT833JC vs MPC8540PXALDB |
MPC8560CPX667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540VT833JC vs MPC8560CPX667LB |
MPC8540VT667LC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540VT833JC vs MPC8540VT667LC |
MPC8540CVT833LB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540VT833JC vs MPC8540CVT833LB |
MPC8560VT667JB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540VT833JC vs MPC8560VT667JB |
MPC8540CVTAQFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540VT833JC vs MPC8540CVTAQFB |
MPC8540CVT667LC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540VT833JC vs MPC8540CVT667LC |