Part Details for MPC8541PXAQD by NXP Semiconductors
Overview of MPC8541PXAQD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MPC8541PXAQD
MPC8541PXAQD CAD Models
MPC8541PXAQD Part Data Attributes:
|
MPC8541PXAQD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8541PXAQD
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, PBGA783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541PXAQD
This table gives cross-reference parts and alternative options found for MPC8541PXAQD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541PXAQD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541EVTAQDX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541EVTAQDX |
MPC8541EPXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541EPXAQE |
MPC8541EPXAQDX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541PXAQD vs MPC8541EPXAQDX |
MPC8541ECVTAQD | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541ECVTAQD |
MPC8541CVTAQF | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541CVTAQF |
MPC8541ECVTAQF | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541ECVTAQF |
MPC8541CVTAQD | 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541PXAQD vs MPC8541CVTAQD |
MPC8541EPXAQD | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541EPXAQD |
MPC8541VTAQD | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541PXAQD vs MPC8541VTAQD |
MPC8541CPXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541PXAQD vs MPC8541CPXAQE |