Part Details for MPC8548CVUAQG by Freescale Semiconductor
Overview of MPC8548CVUAQG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8548CVUAQG
MPC8548CVUAQG CAD Models
MPC8548CVUAQG Part Data Attributes:
|
MPC8548CVUAQG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8548CVUAQG
Freescale Semiconductor
32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548CVUAQG
This table gives cross-reference parts and alternative options found for MPC8548CVUAQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548CVUAQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8548CVTAQHB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQG vs MPC8548CVTAQHB |
MPC8548EPXAQHC | RISC PROCESSOR | NXP Semiconductors | MPC8548CVUAQG vs MPC8548EPXAQHC |
MPC8548EVJAQGB | RISC PROCESSOR | NXP Semiconductors | MPC8548CVUAQG vs MPC8548EVJAQGB |
MPC8548EHXAQH | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQG vs MPC8548EHXAQH |
MPC8548CVUAQJA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQG vs MPC8548CVUAQJA |
MPC8548ECPXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQG vs MPC8548ECPXAQHA |
PCX8548EVGHAQG | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, FLIP CHIP, BGA-783 | e2v technologies | MPC8548CVUAQG vs PCX8548EVGHAQG |
MPC8548VUAQH | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQG vs MPC8548VUAQH |
MPC8548HXAQHB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQG vs MPC8548HXAQHB |
PC8548EMZFAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | e2v technologies | MPC8548CVUAQG vs PC8548EMZFAQGA |