Part Details for MPC8548ECVJAQHB by NXP Semiconductors
Overview of MPC8548ECVJAQHB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8548ECVJAQHB
MPC8548ECVJAQHB CAD Models
MPC8548ECVJAQHB Part Data Attributes
|
MPC8548ECVJAQHB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8548ECVJAQHB
NXP Semiconductors
RISC PROCESSOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO AVAILABLE IN BGA WITH STAMPED LID | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548ECVJAQHB
This table gives cross-reference parts and alternative options found for MPC8548ECVJAQHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548ECVJAQHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8548EPXAQJC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVJAQHB vs MPC8548EPXAQJC |
MPC8548ECVJAQJC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVJAQHB vs MPC8548ECVJAQJC |
PC8548EMZFUAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Teledyne e2v | MPC8548ECVJAQHB vs PC8548EMZFUAQGA |
MPC8548HXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVJAQHB vs MPC8548HXAQHA |
MPC8548CVTAQJB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVJAQHB vs MPC8548CVTAQJB |
MPC8548ECHXAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVJAQHB vs MPC8548ECHXAQJ |
MPC8548CPXAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVJAQHB vs MPC8548CPXAQG |
MPC8548EVUAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVJAQHB vs MPC8548EVUAQJ |
MPC8548ECVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVJAQHB vs MPC8548ECVTAQGA |
MPC8548ECVJAQJB | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVJAQHB vs MPC8548ECVJAQJB |