There are no models available for this part yet.
Overview of MPC8548ECVTAQGD by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MPC8548ECVTAQGD by Freescale Semiconductor
Part Data Attributes for MPC8548ECVTAQGD by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Package Description
|
BGA-783
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PBGA-B783
|
JESD-609 Code
|
e2
|
Length
|
29 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
783
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA783,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.38 mm
|
Supply Voltage-Max
|
1.155 V
|
Supply Voltage-Min
|
1.045 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
29 mm
|
uPs/uCs/Peripheral ICs Type
|
SoC
|
Alternate Parts for MPC8548ECVTAQGD
This table gives cross-reference parts and alternative options found for MPC8548ECVTAQGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548ECVTAQGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8548EPXAQJC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVTAQGD vs MPC8548EPXAQJC |
MPC8548ECVJAQJC | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVTAQGD vs MPC8548ECVJAQJC |
PC8548EMZFUAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Teledyne e2v | MPC8548ECVTAQGD vs PC8548EMZFUAQGA |
MPC8548HXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQGD vs MPC8548HXAQHA |
MPC8548CVTAQJB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQGD vs MPC8548CVTAQJB |
MPC8548ECHXAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQGD vs MPC8548ECHXAQJ |
MPC8548CPXAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQGD vs MPC8548CPXAQG |
MPC8548EVUAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQGD vs MPC8548EVUAQJ |
MPC8548ECVTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548ECVTAQGD vs MPC8548ECVTAQGA |
MPC8548ECVJAQJB | RISC PROCESSOR | NXP Semiconductors | MPC8548ECVTAQGD vs MPC8548ECVJAQJB |